
Stmicroelectronics EVALSTSR30-60W technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVALSTSR30-60W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
