Stmicroelectronics EVL130W-STRLIG technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 230V |
| Output Current | 2.7A |
| Output Current per Channel | 2.7A |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL130W-STRLIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.