
Stmicroelectronics EVL170W-FTV technical specifications.
| Output Current | 2A |
| Output Power | 170W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL170W-FTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
