
Stmicroelectronics EVL185W-LEDTV technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 264V |
| Output Current | 2A |
| Output Power | 185W |
| Output Voltage | 130V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL185W-LEDTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.