
Stmicroelectronics EVL6562A-LED technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 48V |
| Output Current per Channel | 350mA |
| Output Voltage | 48V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6562A-LED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
