Stmicroelectronics EVL6564-100W technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Power | 100W |
| Output Voltage | 400V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVL6564-100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.