Stmicroelectronics EVLSRK1000-PF technical specifications.
| Supported Device | SRK1000 |
| Supported Device Technology | AC to DC Switching Converter |
| Input Voltage Range | 3.5VDC to 32VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics EVLSRK1000-PF to view detailed technical specifications.
No datasheet is available for this part.