
Stmicroelectronics EVLVIP16L-4WFN technical specifications.
| Lead Free | Lead Free |
| Output Current | 250mA |
| Output Power | 4W |
| Output Voltage | 16V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VIPer™ plus |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVLVIP16L-4WFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
