Stmicroelectronics EVLVIP27H-12SB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 2.5mA |
| Output Power | 24W |
| Output Voltage | 800V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VIPer™ plus |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVLVIP27H-12SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
