
Stmicroelectronics EVLVIPER28H-10W technical specifications.
| Lead Free | Lead Free |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VIPER™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVLVIPER28H-10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
