
16-bit microcontroller featuring 40MHz operation and 256KB FLASH memory. This surface-mount device offers 111 programmable I/Os, 4 timers/counters, and integrated peripherals including POR, PWM, and WDT. Communication interfaces include I2C, CAN, UART, USART, and EBI/EMI. Operating voltage ranges from 4.5V to 5.5V, with an internal oscillator and 8KB RAM. Packaged in a 144-pin TQFP (20x20mm, 1.40mm height, 0.50mm pitch) on tape and reel.
Sign in to ask questions about the Stmicroelectronics F271-BAG-T-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics F271-BAG-T-TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics F271-BAG-T-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.