16-bit microcontroller (MCU) featuring a CISC/RISC instruction set architecture and a 64 MHz maximum clock rate. This device offers 256KB of Flash program memory and 20KB of RAM. It includes 111 programmable I/Os, 5 timers, and interfaces for CAN (2 channels) and I2C (1 channel). The MCU is housed in a 144-pin PQFP package with gull-wing leads for surface mounting, measuring 28mm x 28mm x 3.42mm with a 0.65mm pin pitch. Operating voltage ranges from 5V, with a maximum of 5.5V, and it supports an automotive temperature range of -40°C to 125°C, with 24 ADC channels.
Stmicroelectronics F272-BAR-P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.42 |
| Seated Plane Height (mm) | 4.07(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ST10 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC|RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | ST10 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 20KB |
| Number of Programmable I/Os | 111 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C |
| CAN | 2 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 24 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics F272-BAR-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.