
Stmicroelectronics F273-CEG-P technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics F273-CEG-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
