
The ST10 microcontroller is a 16-bit device operating at a frequency of 40MHz. It is supplied with a voltage between 4.5V and 5.5V and can withstand temperatures between -40°C and 125°C. The device features 512KB of FLASH memory and 36KB of RAM. It also includes a range of peripherals such as a power-on reset, pulse-width modulation, and a watch dog timer. The ST10 is available in a TQFP package and is compliant with RoHS regulations.
Stmicroelectronics F273-CEG-T technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics F273-CEG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
