Stmicroelectronics FDA001 technical specifications.
| Package/Case | VQFPN |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Number of Segments | 10 |
| Max Operating Supply Voltage | 25V |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics FDA001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.