Stmicroelectronics FDA2100LV technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 120W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics FDA2100LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.