The FDA4100LV is a surface mount audio amplifier from Stmicroelectronics. It is packaged in a BQFP format and available in trays of 66 units. The amplifier operates over a temperature range of -40°C to 105°C and has a maximum output power of 270W. The FDA4100LV is compliant with RoHS regulations.
Stmicroelectronics FDA4100LV technical specifications.
| Package/Case | BQFP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 270W |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FDA4100LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.