Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

FDA450LV

Datasheet
Stmicroelectronics

FDA450LV

4x50W low voltage operation PWM digital input power amplifier with I<sup>2</sup>C diagnostics

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Audio Amplifiers

PackageTQFP
MountingSurface Mount
Quick Jump:

Technical Specifications

Stmicroelectronics FDA450LV technical specifications.

General

Package/Case
TQFP
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Power
50W
Max Supply Voltage
25V
Min Supply Voltage
6V
Mount
Surface Mount
Package Quantity
90
Packaging
Tray
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Stmicroelectronics FDA450LV Datasheet

Download the complete datasheet for Stmicroelectronics FDA450LV to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com