100V, 20A Field-Effect Rectifier Diode (FERD) featuring a single-element silicon construction. This general-purpose rectifier diode offers a maximum operating temperature of 175°C and a repetitive peak reverse voltage of 100V. Designed with two terminals in a single position, it is suitable for various rectification applications.
Stmicroelectronics FERD20H100SB-TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics FERD20H100SB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.