
100 V, 20 A Field-Effect Rectifier Diode (FERD)
Stmicroelectronics FERD20S100STS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics FERD20S100STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.