Stmicroelectronics FERD30S50DJF-TR technical specifications.
| Average Rectified Current | 30A |
| Diode Type | RECTIFIER |
| Forward Current | 45A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 30mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FERD30S50DJF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.