100V, 40A Field-Effect Rectifier Diode. Features a maximum operating temperature of 175°C. This single-terminal, two-terminal device utilizes silicon for its diode element. Designed as a general-purpose rectifier diode.
Stmicroelectronics FERD40H100SG-TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics FERD40H100SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.