Stmicroelectronics FERD40M45CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Diode Type | RECTIFIER |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 25mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 275A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 275A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FERD40M45CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
