
The FERD40U45CG-TR is a general purpose rectifier diode from Stmicroelectronics. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode can handle a maximum forward current of 40A and a maximum reverse voltage of 45V. It is packaged in a D2PAK-3/2 surface mount package and is lead free and RoHS compliant.
Stmicroelectronics FERD40U45CG-TR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 275A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 275A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | Yes |
| Weight | 0.079014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FERD40U45CG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
