
Stmicroelectronics GM69010HO-CG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 160 |
| PCB | 160 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | HDMI Receiver |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics GM69010HO-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.