
The GS-BT2416C1 is a specialized IC designed for telecom applications. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The module has a receiving current of 60mA and a transmitting current of 180mA. It supports data rates up to 721Kbps and interfaces with I2C, SPI, USB, and UART protocols. The module is packaged in bulk and is not RoHS compliant.
Stmicroelectronics GS-BT2416C1 technical specifications.
| Current - Receiving | 60mA |
| Current - Transmitting | 180mA |
| Data Rate | 721Kbps |
| Density | 4000000B |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 64000B |
| RoHS Compliant | No |
| Sensitivity | -84dBm |
| Series | GS-BT2416C1 |
| Width | 22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics GS-BT2416C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
