
Stmicroelectronics GS-BT2416C1DB technical specifications.
| Package/Case | Module |
| Data Rate | 0.721Mbps |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | GS-BT2416C1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics GS-BT2416C1DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.