Stmicroelectronics GS-BT2416C2.AT1 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 50mA |
| Current - Transmitting | 90mA |
| Data Rate | 721Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 4Mb |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 64000B |
| RoHS Compliant | No |
| Sensitivity | -74dBm |
| Series | GS-BT2416C2 |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-BT2416C2.AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.