Stmicroelectronics GS-R1005 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5.05V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GS-R1005 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics GS-R1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.