Stmicroelectronics GS-R12F0002.0 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Efficiency | 85% |
| Features | OVP, OCP, OTP |
| Height | 0.28inch |
| Length | 1.05inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 456 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GS-R12F |
| Voltage - Output 1 | 5.5V |
| Width | 0.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-R12F0002.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.