
Stmicroelectronics GS-R12FS0001.9 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.9A |
| Efficiency | 83% |
| Height | 0.5inch |
| Length | 1.52inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.9A |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 1.9A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Package Quantity | 312 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GS-R12FP |
| Voltage - Output 1 | 5.5V |
| Width | 0.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-R12FS0001.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.