Stmicroelectronics GS-R412/2 technical specifications.
| Efficiency | 85% |
| Max Input Voltage | 40V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS-R412/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.