Stmicroelectronics GS-R51212S technical specifications.
| Package/Case | Module |
| Number of Outputs | 3 |
| Output Power | 31W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GS-R51212S |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics GS-R51212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.