Stmicroelectronics GS2T12-9A technical specifications.
| Package/Case | Module |
| Nominal Supply Current | 250mA |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 2.25W |
| Output Voltage | 9.45V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GS2T12 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics GS2T12-9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.