Stmicroelectronics GS2T5-12 technical specifications.
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 2.4W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics GS2T5-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.