Stmicroelectronics GS2T5D5 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | -5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | GS2T5 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics GS2T5D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.