Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor. Features industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. Operates with a supply voltage range of 2.16V to 3.6V, nominal 2.5V. This component is housed in a 3mm x 3mm S-PBGA-BU16 package with 16 bottom terminals.
Stmicroelectronics H3LIS100DLTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-BU16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics H3LIS100DLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.