The H3LIS200DLTR is a 16-terminal industrial-grade specialized IC with a single function, operating within a supply voltage range of 2.16 to 3.6 volts. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a VFLGA, LCC16, 0.12SQ, 20 configuration, with terminals positioned on the bottom. This IC is suitable for use in industrial applications.
Stmicroelectronics H3LIS200DLTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics H3LIS200DLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.