Stmicroelectronics H3LIS331DL technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 500Hz |
| Package/Case | TFLGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECOPACK® |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics H3LIS331DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.