Stmicroelectronics HCC4001BD technical specifications.
| Package/Case | CDIP |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics HCC4001BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.