Stmicroelectronics HCC4538BK1 technical specifications.
| Logic Function | Multivibrator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | Not CompliantYes |
Download the complete datasheet for Stmicroelectronics HCC4538BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.