
Triple 1-input inverter gate IC, CMOS technology, operating from 3V to 20V with a typical operating voltage of 18V. Features 3 input and 3 output lines, with a maximum output current of 6.8mA (2.4mA low level, -2.4mA high level). Operates across a wide temperature range of -55°C to 125°C, with a propagation delay of 110ns. Packaged in a 14-pin DIP for through-hole mounting, this RoHS compliant component offers 2 circuits and 1 element.
Stmicroelectronics HCF4007UBEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 18V |
| Output Current | 6.8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4007UBEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
