Stmicroelectronics HCF40107M013TR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 38mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 136mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40107M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.