The HCF40108BEY is a 24-pin dual-in-line microprocessor circuit from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3V and 15V. The device is packaged in a 24-pin dual-in-line package (R-PDIP-T24) with a width of 15.24mm. It is designed for industrial applications and is suitable for use in a variety of microprocessor-based systems.
Stmicroelectronics HCF40108BEY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF40108BEY to view detailed technical specifications.
No datasheet is available for this part.