
Four-bit, 3-state voltage level shifter IC featuring CMOS technology. Operates with supply voltages from 3V to 20V, offering high-level output current of -2.4mA and low-level output current of 2.4mA. This through-hole component has a propagation delay of 290ns and a turn-on delay time of 1600ns. Encased in a 16-pin DIP package, it functions across an operating temperature range of -55°C to 125°C with a maximum power dissipation of 200mW.
Stmicroelectronics HCF40109BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 290ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1600ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40109BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
