
Stmicroelectronics HCF40109BM1 technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.4mA |
| Logic Function | Level Shifter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1600ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | HCF40109 |
| Technology | CMOS |
| Turn-On Delay Time | 1.6us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40109BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.