Stmicroelectronics HCF4010BM1 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1.25mA |
| Logic Function | Buffer |
| Low Level Output Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4010BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.