
Surface mount hex buffer/converter IC featuring 6 non-inverting buffer elements. Operates with a minimum supply voltage of 3V and a maximum of 20V, with a nominal supply voltage of 20V. Offers a high level output current of -1.25mA and a low level output current of 19mA. This CMOS logic IC has a maximum power dissipation of 200mW and a wide operating temperature range from -55°C to 125°C. Packaged in SOP for tape and reel, it provides a propagation delay of 70ns.
Stmicroelectronics HCF4010M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1.25mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 70ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 200ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4010M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
