Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a high-level output current of -2.4mA and a low-level output current of 2.4mA. Housed in a 14-pin PDIP package for through-hole mounting, with dimensions of 20mm length, 7.1mm width, and 4.59mm height. Suitable for operation across a wide temperature range from -55°C to 125°C.
Stmicroelectronics HCF4011BEY technical specifications.
| Package/Case | PDIP |
| Height | 4.59mm |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | NAND GATE, NOR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4011BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
