The HCF4012BEY is a dual NAND gate IC with a package type of PDIP and a package quantity of 25. It has a high level output current of 6.8mA and a low level output current of 2.4mA. The IC operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 20V. It is RoHS compliant and has a quiescent current of 5uA.
Stmicroelectronics HCF4012BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 6.8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4012BEY to view detailed technical specifications.
No datasheet is available for this part.